Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN801
Order Code1800033
Also Known AsGTIN UPC EAN: 5012095603122
Technical Datasheet
137 In Stock
145 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.930 |
5+ | €8.090 |
10+ | €7.800 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€8.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN801
Order Code1800033
Also Known AsGTIN UPC EAN: 5012095603122
Technical Datasheet
Diameter4mm
Height2mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Neodymium disc magnets that can be fixed in place by using adhesives (e.g. superglue / cyanoacrylate, two part epoxies, etc). Holes can also be machined into parts for the magnets to be glued in place or inserted deeper and potted away to hide the magnet or give it extra corrosion protection.Sometimes the discs are covered to hide them e.g. in furniture making a thin wood layer is put over the magnet to hide it and improve the aesthetic appearance.
- Neodymium magnets can achieve equal or greater holding forces than larger pot magnets
- High resistance to de-magnetisation
- Nickel plated
- Max operating temperature 80°C
Technical Specifications
Diameter
4mm
Magnet Material
Neodymium
SVHC
No SVHC (21-Jan-2025)
Height
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886