Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.560 |
5+ | €14.430 |
10+ | €13.930 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€15.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoNCM040F
Order Code3254794
Technical Datasheet
Depth5mm
Length40mm
Width13.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Depth
5mm
Width
13.5mm
SVHC
No SVHC (25-Jun-2025)
Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018