Quantity | Price (ex VAT) |
---|---|
1+ | €1,148.000 |
Product Information
Product Overview
TP300 is an ultralift TP magnetic lifter. A manually operated permanent lifting magnet specifically designed for lifting thin plate and removing single sheets from a stack. Ultralift TP can lift steel sheets with thicknesses as low as 5mm. Ultralift TP has an in built safety button which locks the handle thereby preventing accidental release while a load is being held. Simply attach the Ultralift TP to the hook of your crane or hoist and you're ready to go. A job that takes two men with hooks, chains, or slings can be done with one hand using the Ultralift TP. No more struggles to attach heavy or awkward loads. No more worries about the stability of the load once it's lifted.
- Safe, efficient lifter for steel plate and steel pressings
- Ideal for lifting single sheets from stacks
- Quick, safe, single face engagement with the load
- Built-in safety features, can lift up to 400Kg
- 15Kg self weight
Technical Specifications
Magnetic Pick-Up Tool
-
No SVHC (21-Jan-2025)
352mm
UltraLift TP Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate