Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoULE0300
Order Code4533338
Product RangeUltraLift E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €508.200 |
Price for:Each
Minimum: 1
Multiple: 1
€508.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoULE0300
Order Code4533338
Product RangeUltraLift E Series
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length202mm
External Diameter-
Product RangeUltraLift E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ULE0300 is a high-performance and cost-effective, ultralift E magnetic lifter. It utilizes the latest in magnetic technology to provide a cost-effective lifting solution. The technology is fail-safe, extremely easy to operate, with no electricity required delivering world-class results when handling ferrous loads compared to traditional methods such as slings, chains, hooks and grabs. With a guaranteed working load limit (WLL) of 3:1, users can rest assured that the Ultralift E provides a safe and efficient way to lift ferrous loads in your factory, workshop or warehouse.
- Simple, safe, single person operation, lifts up to 2,000kg (flat plate) or 900kg (round bar)
- Lever to manually switch ‘On’ and ‘Off’, switch has locking safety mechanism
- Increased lifts per hour – engages with the load instantly
- Optimises storage space - requires only single face access to the load
- Does not damage the load, load can be moved with pinpoint accuracy
- Zero running costs – uses permanent magnetic technology
- Self weight is 10Kg, 1500mm maximum material length
- 300Kg flat section WLL, 10mm minimum flat section thickness
- No power supply required, proprietary permanent magnet grade material
- 150Kg round section WLL, 100mm maximum round section diameter
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Length
202mm
Product Range
UltraLift E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate