Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoZTB455E
Order Code4059224
Product RangeZTB Series
Technical Datasheet
1.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.569 |
5+ | €0.469 |
10+ | €0.368 |
25+ | €0.339 |
50+ | €0.309 |
200+ | €0.303 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoZTB455E
Order Code4059224
Product RangeZTB Series
Technical Datasheet
Frequency455kHz
Oscillator MountingThrough Hole
No. of Pins2 Pin
Resonant Impedance-
Frequency Tolerance± 2%
Product RangeZTB Series
Frequency Stability± 0.3%
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency
455kHz
No. of Pins
2 Pin
Frequency Tolerance
± 2%
Frequency Stability
± 0.3%
Operating Temperature Max
80°C
Oscillator Mounting
Through Hole
Resonant Impedance
-
Product Range
ZTB Series
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0822