Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.390 |
10+ | €9.960 |
25+ | €8.830 |
100+ | €8.260 |
250+ | €6.810 |
500+ | €6.670 |
Price for:Each
Minimum: 1
Multiple: 1
€13.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No341-043-500-102
Order Code2532939
Product Range341
Technical Datasheet
Card Edge Connector TypeSingle Side
Card Thickness1.57mm
Pitch Spacing2.54mm
No. of Contacts43 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows1Rows
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range341
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Card Edge Connector Type
Single Side
Pitch Spacing
2.54mm
Connector Mounting
Panel Mount
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (23-Jan-2024)
Card Thickness
1.57mm
No. of Contacts
43 Contacts
Connector Body Orientation
Straight
No. of Rows
1Rows
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
341
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015