Print Page
13 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.220 |
10+ | €13.790 |
25+ | €11.320 |
100+ | €10.040 |
250+ | €9.010 |
500+ | €8.830 |
Price for:Each
Minimum: 1
Multiple: 1
€15.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 516-038-000-402 is a 38-way Receptacle with grey polycarbonate insulator, locknut, polarizing hardware. This 516 series connector with phosphor bronze alloy contacts, gold over nickel for entire contact plating.
- 8.5A Current rating
- 10mΩ Maximum contact resistance
- 2000VAC at sea level Dielectric withstanding voltage
- 5000MΩ Minimum insulation resistance
- 5000MΩ Minimum insulation resistance
- 2000VAC RMS (at sea level) Dielectric withstanding voltage
- -65 to +125°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
516
No. of Positions
38Ways
For Use With
516 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237