Print Page
Image is for illustrative purposes only. Please refer to product description.
217 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.110 |
10+ | €6.780 |
100+ | €5.620 |
250+ | €4.640 |
500+ | €4.550 |
1000+ | €4.450 |
Price for:Each
Minimum: 1
Multiple: 1
€9.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No686-0042231-121
Order Code4047162
Also Known As686L0421350120E
No. of Contacts4Contacts
Connector OrientationRight Angle
Pitch Spacing1.8mm
Current Rating2A
Connector ColourBlack
Voltage Rating12V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 686-0042231-121 from EDAC is a 4 Pin magnetic pogo rectangular socket.
- Rated 2A at 12V DC
- Dimensions: 21.5x5.3x4.1mm
Technical Specifications
No. of Contacts
4Contacts
Connector Orientation
Right Angle
Current Rating
2A
Voltage Rating
12V
SVHC
No SVHC (19-Jan-2021)
Gender
Receptacle
Pitch Spacing
1.8mm
Connector Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027