Print Page
Image is for illustrative purposes only. Please refer to product description.
791 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.820 |
10+ | €8.040 |
100+ | €6.670 |
250+ | €5.060 |
500+ | €4.960 |
Price for:Each
Minimum: 1
Multiple: 1
€10.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No686-0052221-111
Order Code4047165
Also Known As686J0521250124E
No. of Contacts5Contacts
Connector OrientationStraight
Pitch Spacing-
Current Rating2A
Connector Colour-
Voltage Rating5V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 686-0052221-111 from EDAC is a 5 Pin magnetic pogo rectangular socket.
- Rated 2A at 5V DC
- Dimensions: 23x7mm
Technical Specifications
No. of Contacts
5Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
5V
SVHC
No SVHC (19-Jan-2021)
Gender
Receptacle
Pitch Spacing
-
Connector Colour
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907