Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.080 |
10+ | €14.600 |
25+ | €11.210 |
100+ | €10.160 |
250+ | €9.100 |
500+ | €8.920 |
Price for:Each
Minimum: 1
Multiple: 1
€20.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No687B02C2A000J00
Order Code4306575
Connector Type BUSB Plug
Current Rating1.5A
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Additional Connector-
Jacket Colour-
Voltage Rating5V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type B
USB Plug
Cable Length - Metric
500mm
Additional Connector
-
Voltage Rating
5V
SVHC
No SVHC (19-Jan-2021)
Current Rating
1.5A
Cable Length - Imperial
19.7"
Jacket Colour
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001