Print Page
ED-HMI3010-101C-0432
Industrial Panel PC, RPI 5, 4GB LPDDR4, 2.4GHz, BCM2712, 64-bit ARM Cortex-A76, 32GB SD CARD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-HMI3010-101C-0432
Order Code4627187
Product RangeED-HMI3010 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €168.830 |
Price for:Each
Minimum: 1
Multiple: 1
€168.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-HMI3010-101C-0432
Order Code4627187
Product RangeED-HMI3010 Series
Technical Datasheet
SOC TypeBroadcom BCM2712
Core Type64-bit ARM Cortex-A76
No. of Cores4 Cores
RAM Memory4GB LPDDR4
CPU Speed2.4GHz
Compute Module InterfaceEthernet, HDMI, PCIe, USB
Wi-Fi Connectivity2.4GHz and 5GHz 802.11 ac
Bluetooth ConnectivityBluetooth 5.0 BLE
Product RangeED-HMI3010 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-HMI3010-101C-0432 is an ED-HMI3010 series industrial panel PC with 10.1-inch LCD touch screen based on Raspberry Pi 5 with Pi5 cooling accessary.
- 4GB DDR and 32GB SD card (support storage expansion)
- Broadcom BCM2712 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU
- 1 x Gigabit ethernet port, 2 x USB 3.0, 2 x USB 2.0
- Dual 4Kp60 HDMI display output
- 5V DC power input via USB-C
- 1280 x 800 resolution, 16.7MBcolors, LED backlight, MTBF>30000h
- Luminance is 250cd/m^2, 1000:1 contrast ratio, 30ms response time
- COF connection method, I2C controller interface, 10 points multi-touch
- Linux driver support
- Viewing angle (CR≥10): 80°(L)/80°(R)/80°(U)/80°(D)
Contents
1 x ED-HMI3010-101C unit, 4 x buckles (including 4xM4*8 screws and 4xM4*16 screws).
Technical Specifications
SOC Type
Broadcom BCM2712
No. of Cores
4 Cores
CPU Speed
2.4GHz
Wi-Fi Connectivity
2.4GHz and 5GHz 802.11 ac
Product Range
ED-HMI3010 Series
Core Type
64-bit ARM Cortex-A76
RAM Memory
4GB LPDDR4
Compute Module Interface
Ethernet, HDMI, PCIe, USB
Bluetooth Connectivity
Bluetooth 5.0 BLE
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02