Print Page
ED-HMI3020-070C-04320
Industrial Panel PC, RPI 5, 4GB LPDDR4, 2.4GHz, BCM2712, 64-bit ARM Cortex-A76, 32GB SD CARD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-HMI3020-070C-04320
Order Code4627189
Product RangeED-HMI3020 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €190.070 |
Price for:Each
Minimum: 1
Multiple: 1
€190.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-HMI3020-070C-04320
Order Code4627189
Product RangeED-HMI3020 Series
Technical Datasheet
SOC TypeBroadcom BCM2712
Processor Core TypeARM Cortex-A76
Core NumberBCM2712
Core Type64-bit ARM Cortex-A76
No. of Cores4 Cores
Silicon Family Name-
Processor Speed2.4GHz
RAM Memory4GB LPDDR4
RAM Memory Size4GB
CPU Speed2.4GHz
Kit ContentsComputer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws)
InterfacesEthernet, HDMI, RS485, RS232, USB
Compute Module InterfaceEthernet, HDMI, RS485, RS232, USB
Operating SystemRaspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit
Wi-Fi Connectivity2.4GHz and 5GHz 802.11 ac
Operating Temperature Range-20°C to +60°C
FanlessYes
Bluetooth ConnectivityBluetooth 5.0 BLE
Product RangeED-HMI3020 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-HMI3020-070C-04320 is an ED-HMI3020 series high-performance industrial panel PC with 7inch LCD touch screen based on Raspberry Pi 5.
- 4GB DDR and 32GB SD card (support storage expansion)
- Broadcom BCM2712 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU
- 1 x Gigabit ethernet port and dual 4Kp60 HDMI display output
- 2 x USB 3.0, 2 x USB 2.0, 1 x RS232, 1 x RS485 and 1 x buzzer
- Stereo audio input and output with separately 3.5mm audio jack, built-in speaker
- 5V DC power input via USB-C, support ON/OFF power button
- Built-in RTC, support SuperCAP and CR1220 battery backup
- Aluminium CNC + sheet metal case, fanless design, providing excellent cooling performance
- 1024 x 600 resolution, 16.7MBcolors, LED backlight, MTBF>30000h
- Luminance is 400cd/m^2, 800:1 contrast ratio, 30ms response time, Linux driver support
Contents
ED-HMI3020-070C unit, 4 x buckles(including 4xM4*8 screws and 4xM4*16 screws).
Technical Specifications
SOC Type
Broadcom BCM2712
Core Number
BCM2712
No. of Cores
4 Cores
Processor Speed
2.4GHz
RAM Memory Size
4GB
Kit Contents
Computer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws)
Compute Module Interface
Ethernet, HDMI, RS485, RS232, USB
Wi-Fi Connectivity
2.4GHz and 5GHz 802.11 ac
Fanless
Yes
Product Range
ED-HMI3020 Series
Processor Core Type
ARM Cortex-A76
Core Type
64-bit ARM Cortex-A76
Silicon Family Name
-
RAM Memory
4GB LPDDR4
CPU Speed
2.4GHz
Interfaces
Ethernet, HDMI, RS485, RS232, USB
Operating System
Raspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit
Operating Temperature Range
-20°C to +60°C
Bluetooth Connectivity
Bluetooth 5.0 BLE
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02