Print Page
ED-IPC2110-1232
Industrial Computer, RPI CM4, 2GB LPDDR4, 1.5GHz, BCM2711, 64-bit ARM Cortex-A72 v8, 32GB eMMC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-IPC2110-1232
Order Code4627165
Product RangeED-IPC2100 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €200.520 |
Price for:Each
Minimum: 1
Multiple: 1
€200.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-IPC2110-1232
Order Code4627165
Product RangeED-IPC2100 Series
Technical Datasheet
SOC TypeBroadcom BCM2711
Core Type64-bit ARM Cortex-A72 v8
No. of Cores4 Cores
RAM Memory2GB LPDDR4
CPU Speed1.5GHz
Compute Module InterfaceEthernet, HDMI, RS485, RS232, USB
Wi-Fi Connectivity2.4GHz and 5GHz IEEE 802.11 b/g/n/ac
Bluetooth ConnectivityBluetooth 5.0 BLE
Product RangeED-IPC2100 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-IPC2110-1232 is an ED-IPC2100 series high reliability industrial computer based on Raspberry Pi CM4.
- Broadcom BCM2711, quad core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
- 2 x RS485, 2 x RS232 with electrostatic and surge protection
- 2.4GHz and 5GHz dual-band Wi-Fi, Bluetooth
- 2GB DDR and 32GB eMMC (support storage expansion)
- Dual Lans, 1 x gigabit Ethernet and 1 x 100M Ethernet
- Integrated supercapacitor(backup power supply), RTC, Watch Dog, EEPROM and crypto authentication
- 9V to 36V DC input voltage and 24W (Max) power consumption
- Reverse polarity protection, overvoltage protection and overcurrent protection
- High-quality metal case, compatible with DIN-rail installation
- Wide temperature range of -25 to 60°C for working environment
Contents
1 x ED-IPC2100 Unit (with a DIN-rail bracket), 1 x 2.4GHz/5GHz Wi-Fi/BT antenna.
Technical Specifications
SOC Type
Broadcom BCM2711
No. of Cores
4 Cores
CPU Speed
1.5GHz
Wi-Fi Connectivity
2.4GHz and 5GHz IEEE 802.11 b/g/n/ac
Product Range
ED-IPC2100 Series
Core Type
64-bit ARM Cortex-A72 v8
RAM Memory
2GB LPDDR4
Compute Module Interface
Ethernet, HDMI, RS485, RS232, USB
Bluetooth Connectivity
Bluetooth 5.0 BLE
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02