Print Page
ED-IPC3020-04001-P
Industrial Computer, RPI 5, 4GB LPDDR4, 2.4GHz, BCM2712, 64-bit ARM Cortex-A76, With PoE Module
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-IPC3020-04001-P
Order Code4627170
Product RangeED-IPC3020 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €157.010 |
Price for:Each
Minimum: 1
Multiple: 1
€157.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-IPC3020-04001-P
Order Code4627170
Product RangeED-IPC3020 Series
Technical Datasheet
SOC TypeBroadcom BCM2712
Core Type64-bit ARM Cortex-A76
No. of Cores4 Cores
RAM Memory4GB LPDDR4
CPU Speed2.4GHz
Compute Module InterfaceEthernet, CSI, DSI, HDMI, RS485, RS232, UART, USB
Wi-Fi ConnectivityDual Band 802.11ac Wi-Fi
Bluetooth ConnectivityBluetooth 5.0 BLE
Product RangeED-IPC3020 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-IPC3020-04001-P is an ED-IPC3020 series industrial computer based on Raspberry Pi 5. The fanless design with high-quality metal case and big heatsink, providing excellent cooling performance.
- Broadcom BCM2712 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU
- 4GB DDR, NO SD card, with 128GB SSD and PoE module
- Support M.2 NVMe SSD storage expansion
- 1 x Gigabit ethernet port with optional PoE
- 2 x USB 3.0, 2 x USB 2.0, 1 x RS232, 1 x RS485 and 1 x buzzer
- Dual 4Kp60 HDMI display output
- Stereo audio input and output with separately 3.5mm audio jack
- 5V DC power input via USB-C, support ON/OFF power button
- Built-in RTC, support SuperCAP and CR1220 battery backup
- Dual-band 802.11ac Wi-Fi and Bluetooth 5.0 / Bluetooth Low Energy (BLE)
Contents
ED-IPC3020 unit, 4 x pads, 1 x tweezers (using to insert/remove SD card).
Technical Specifications
SOC Type
Broadcom BCM2712
No. of Cores
4 Cores
CPU Speed
2.4GHz
Wi-Fi Connectivity
Dual Band 802.11ac Wi-Fi
Product Range
ED-IPC3020 Series
Core Type
64-bit ARM Cortex-A76
RAM Memory
4GB LPDDR4
Compute Module Interface
Ethernet, CSI, DSI, HDMI, RS485, RS232, UART, USB
Bluetooth Connectivity
Bluetooth 5.0 BLE
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02