Print Page
ED-PSU1201(EU)
AC/DC Adapter, Raspberry Pi Board, 12 VDC Output, 1 A, EU Plug
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-PSU1201(EU)
Order Code4627205
Product RangeED-PSU1201 Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.620 |
Price for:Each
Minimum: 1
Multiple: 1
€6.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-PSU1201(EU)
Order Code4627205
Product RangeED-PSU1201 Series
Technical Datasheet
Input Voltage Range90V AC to 264V AC
Output Voltage12VDC
Output Current1A
For Use WithRaspberry Pi Boards
Plug TypeEU
Product RangeED-PSU1201 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-PSU1201(EU) is an ED-PSU1201 series, 12V, 1A AC/DC black adapter with Europe plug type. For use with Raspberry Pi boards.
- 100-240VAC 50/60Hz input and 50/60Hz±3Hz rated input frequency
- 12W maximum output power
- Over-voltage, short-circuit & overcurrent protection
- 2 conductor configuration
- 1.5M 24AWG power cable
- 5.5 x 2.5 x 9.5mm EU DC plug
- 3000ms max turn on delay time at nominal input AC voltage and full load
- Certified by UKCA, CE
- Operating temperature range from 0 to 40°C
- Supply has start-up rise time of less than 20ms to rise to within regulation limits for all DC O/P
Technical Specifications
Input Voltage Range
90V AC to 264V AC
Output Current
1A
Plug Type
EU
SVHC
No SVHC (07-Nov-2024)
Output Voltage
12VDC
For Use With
Raspberry Pi Boards
Product Range
ED-PSU1201 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17