Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.610 |
5+ | €30.480 |
10+ | €28.490 |
Price for:Each
Minimum: 1
Multiple: 1
€33.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoCR11
Order Code2131462
Technical Datasheet
Flux TypeNo Clean
Solder Alloy58, 42 Bi, Sn
Melting Temperature138°C
Weight - Metric-
Weight - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
CR 11 is a lead free solder paste for all SMD applications. Not to be mixed with leaded material
- Lead-free no clean Paste
- Easy soldering of lead-free soldering joints when compared to lead-free soldering wire
- No globule or spatter formation
- Excellent suitability for fine pitch applications
- Perfect soldering results with hot air tools and soldering irons
- Conical dosing needles in various sizes available
- Solder paste alloy contains Bismuth, thus allowing lower temperatures than usual SnCuAg alloys
- Syringe Volume: 5ml - Supplied with 2.5ml paste
- Melting temperature: 215°C to 260°C
Technical Specifications
Flux Type
No Clean
Melting Temperature
138°C
Weight - Imperial
-
SVHC
No SVHC (17-Jan-2022)
Solder Alloy
58, 42 Bi, Sn
Weight - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18