Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.200 |
5+ | €16.100 |
10+ | €15.440 |
Price for:Each
Minimum: 1
Multiple: 1
€17.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoFL 22 R
Order Code1863327
Technical Datasheet
Flux Type-
Flux ApplicationsSoldering
Dispensing MethodPen Applicator
Volume5ml
Weight-
Product Range-
Product Overview
The FL 22 R is a Flux Gel, solder pastes are a mixture of metal powder alloy with a flux based on resin with activators and thixotropic agents. white or yellow thixotropic paste form and weak odour. <gt/>250°C according to DIN 5175 8 is flaming point of gel and insoluble in water.
- <gt/>400°C Ignition temperature
- <gt/>300°C Decomposition temperature
Applications
Maintenance & Repair
Technical Specifications
Flux Type
-
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (15-Jan-2019)
Flux Applications
Soldering
Volume
5ml
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009