Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €19.430 |
5+ | €18.190 |
10+ | €17.450 |
Price for:Each
Minimum: 1
Multiple: 1
€19.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoFL 88 LF
Order Code1521896
Technical Datasheet
Flux Type-
Flux ApplicationsSoldering
Dispensing MethodPen Applicator
Volume8ml
Weight-
Product Range-
Product Overview
The FL 88 LF is a lead-free Dispenser Pen is fine pitch and SMD soldering. Directed and precise flux application by metering. It is in the form yellow or clear liquid with alcoholic odour. Ideal solution for quick repairs on circuit boards.
- 12°C Flash point
- 0.8g/ml Density
- 425°C Ignition
Applications
Industrial, Maintenance & Repair
Technical Specifications
Flux Type
-
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (15-Jan-2019)
Flux Applications
Soldering
Volume
8ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:1993