Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €215.280 |
5+ | €200.180 |
10+ | €193.390 |
Price for:Each
Minimum: 1
Multiple: 1
€215.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoFXF 11-1
Order Code1341058
Technical Datasheet
Air Volume-
Supply Voltage VAC12V
Power Rating-
Plug Type-
Product Range-
Product Overview
The FXF 11-1 is a free standing Fume Extractor operate at 12V supply voltage.
Applications
Maintenance & Repair
Contents
Solder tip, PD528 Tool pad, SH230 Sponge holder and WP556 Computer aid.
Technical Specifications
Air Volume
-
Power Rating
-
Product Range
-
Supply Voltage VAC
12V
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5