Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.480 |
5+ | €10.780 |
10+ | €10.560 |
Price for:Each
Minimum: 1
Multiple: 1
€13.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoLN270
Order Code844512
Technical Datasheet
Lifter TypeSuction Lifter
Length12.7mm
External Diameter1.8mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LN270 is a Lifting Needle with suction cup suitable for use with LP 200 vacuum pick-up kit.
Applications
Maintenance & Repair
Technical Specifications
Lifter Type
Suction Lifter
External Diameter
1.8mm
SVHC
No SVHC (17-Jan-2022)
Length
12.7mm
Product Range
-
Technical Docs (1)
Alternatives for LN270
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0