Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.400 |
5+ | €42.090 |
10+ | €39.350 |
Price for:Each
Minimum: 1
Multiple: 1
€46.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSS1250
Order Code871412
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 38, 2 Sn, Pb, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature183°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Product Overview
The SS1250 is a 60/38/2 grade 0.5mm Solder Wire, made of Sn/Pb/Cu alloy. It features incorporated flux type 1.1.3 B.
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 38, 2 Sn, Pb, Cu
External Diameter - Imperial
0.039"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1mm
Melting Temperature
183°C
Weight - Imperial
8.818oz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25