Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDSYN
Manufacturer Part NoSS350 M
Order Code2829365
Product RangeEdsyn - Soldapullt Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.270 |
Price for:Each
Minimum: 1
Multiple: 1
€35.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSS350 M
Order Code2829365
Product RangeEdsyn - Soldapullt Series
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length-
Tip / Nozzle O.D.2.4mm
Product RangeEdsyn - Soldapullt Series
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SS350M is a static-safe desoldering pump with a 2.4mm micro tip.
- Engineered with conductive coating for extra static protection
- Simple, single-handed loaded system
- Compact size makes it lightweight and portable
- Small, 2.4mm micro tip
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
2.4mm
Plug Type
-
Tip / Nozzle Length
-
Product Range
Edsyn - Soldapullt Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84142080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045