Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No5530M-120N5
Order Code4336748
Product Range5530M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2,188.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,188.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No5530M-120N5
Order Code4336748
Product Range5530M Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
TonesMultiple
Sound Pressure Level (SPL)120dB
IP / NEMA RatingNEMA 3R
Product Range5530M Series
Resonant Frequency-
Current Consumption380mA
External Depth222mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
120V
Tones
Multiple
IP / NEMA Rating
NEMA 3R
Resonant Frequency
-
External Depth
222mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
120dB
Product Range
5530M Series
Current Consumption
380mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.96484