You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EINHELL TE-VC 1930 SA

Vacuum Cleaner, Wet/Dry, 19000 Pa Suction, 1.5 kW, 30 L, UK Plug, 6.83 kg

EINHELL TE-VC 1930 SA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TE-VC 1930 SA
Order Code:
2529090
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
Einhell - Wet & Dry Vacuum Cleaners
Also Known As:
GTIN UPC EAN: 4006825599305
Technical Datasheet:
TE-VC 1930 SA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Einhell - Wet & Dry Vacuum Cleaners)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Electric

:
230V

:
-

:
1.5kW

:
30l

:
-

:
1937mm

:
-

:
-

:
-

:
6.83kg

:
Einhell - Wet & Dry Vacuum Cleaners

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The TE-VC 1930 SA wet and dry vacuum cleaner is an indispensable helper which provides good service to the ambitious DIY enthusiast on cleaning jobs in the home, workshop and garage. Its stainless steel tank has a capacity of 30 litres for devouring both dirt and liquids, with a drain screw provided for the user-friendly and clean disposal of the vacuumed liquid. A practical blow connector is also provided. An integrated socket with automatic function and delayed switch-off enables this cleaner to be used as a vacuum extraction system for electric tools
  • Sturdy Stainless steel body
  • 30 Litre collection tank
  • 4 Guide rollers
  • Integrated plug socket with automatic function for power tools
  • Carry handle and cable tidy holder

Contents

Suction Hose, Pleated Filter with Cover, Foam Filter, 2 Piece Suction Tube made of Stainless Steel, Handle with Air Regulator, Tool Adaptor, Crevize Nozzle, Dual Purpose Nozzle

Also Known As

GTIN UPC EAN: 4006825599305

5 In stock Need more?

Standard lead time for this product is 5 weeks.

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€154.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €154.79