Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €314.190 |
Price for:Each
Minimum: 1
Multiple: 1
€314.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoAL843A.
Order Code3346523
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs2 Output
Output Voltage Min6V
Output Voltage Max24V
Output Current Min5A
Output Current Max10A
Power Rating120W
Supply Voltage Min198V
Supply Voltage Max264V
Manufacturer Warranty2 Years
Product Range-
Plug TypeEU, UK
Product Overview
Multiple Power Supply the DC output is protected by fold-back current limiting. The AC outputs are protected by auto-reset thermal circuit-breakers.
- Fixed, 2 Output: AC/DC voltages available simultaneously, 6V or 12V @ 10A, or 24V @ 5A
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
6V
Output Current Min
5A
Power Rating
120W
Supply Voltage Max
264V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
2 Output
Output Voltage Max
24V
Output Current Max
10A
Supply Voltage Min
198V
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Alternatives for AL843A.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.2