Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoAL936N
Order Code4243547
Also Known AsGTIN UPC EAN: 3760244880048
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €607.720 |
Price for:Each
Minimum: 1
Multiple: 1
€607.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoAL936N
Order Code4243547
Also Known AsGTIN UPC EAN: 3760244880048
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max6A
Power Rating200W
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Manufacturer Warranty2 Years
Product Range-
Plug TypeEU, UK
Product Overview
The AL936N is a triple Adjustable Power Supply offers direct digital display of voltage and current, even in the series or parallel mode. It has screen-printed polycarbonate front panel, metal case and epoxy finish.
- Third channel with fixed or variable position and voltage or current display
- IDC adjustment independent of load
- Silent temperature-controlled fan cooling
- IDC push-button shorts the output in the standby mode and is used for setting Imax
- Green LED for voltage regulation and red LED for current regulation indicators
- Automatic display switching depending on selected configuration
- Display button switches the display between voltage and current
- Voltage is continuously adjustable from 2 to 15V
- Maximum current goes from 3 to 1A after 5.5V
- Short-circuit protection, by current regulation
- Overtemperature protection by temperature-controlled fan, thermal circuit-breaker and relay
- Transformer primary overcurrent protection is by fuse
- 14mm 3-digit LED digital ammeter
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
200W
Supply Voltage Max
253VAC
Product Range
-
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
6A
Supply Voltage Min
207VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.6