Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoALE1502D
Order Code1500151
Also Known AsGTIN UPC EAN: 3760244880239
Technical Datasheet
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €109.990 |
Price for:Each
Minimum: 1
Multiple: 1
€109.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoALE1502D
Order Code1500151
Also Known AsGTIN UPC EAN: 3760244880239
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs4 Output
Output Power Max60W
Output Voltage - Output 115V
Output Current - Output 12A
Output Voltage - Output 2-15V
Output Current - Output 22A
Output Voltage - Output 312V
Output Current - Output 3-
Output Voltage - Output 424V
Current, Output 42A
Input Voltage AC Min190V
Input Voltage AC Max253V
Input Voltage VAC190V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
ALE1502D is a modular symmetrical & regulated power supply. It is certified by Class II, Safety Extra Low Voltage (SELV), complies with EN 61010-1, EN 61010-2-201 and EN61368-1.
- Easy to mount direct DIN rail or panel
- Short circuit protection, overtempearature protection and thermal shutdown
- Floating outputs on spring terminal block with levers for 2.5mm² (12AWG) wires
- Balanced-output voltage adjustable from ±10 to ±15V
- Output power (max) is 60W
- IP30 rated
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
60W
Output Current - Output 1
2A
Output Current - Output 2
2A
Output Current - Output 3
-
Current, Output 4
2A
Input Voltage AC Max
253V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
4 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Voltage - Output 3
12V
Output Voltage - Output 4
24V
Input Voltage AC Min
190V
Input Voltage VAC
190V AC to 264V AC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55