Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoALF1225
Order Code1123218
Product RangeALF Series
Also Known AsGTIN UPC EAN: 3760244880178
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €259.550 |
Price for:Each
Minimum: 1
Multiple: 1
€259.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoALF1225
Order Code1123218
Product RangeALF Series
Also Known AsGTIN UPC EAN: 3760244880178
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min10V
Output Voltage Max15V
Output Current Min20A
Output Current Max25A
Power Rating300W
Supply Voltage Min190VAC
Supply Voltage Max253VAC
Manufacturer Warranty2 Years
Product RangeALF Series
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ALF1225 is a Switching Regulated Power Supply with temperature controlled fan cooling. It has metal case with epoxy finish. It is protected against short-circuit, overcurrent, overload and overheat.
- Floating outputs on 4mm safety sockets
- Green power-ON LED indicator
- Overheat or overvoltage red LED indicator
- Paralleling mode - Load share controller (1-wire) on 2mm safety sockets
- IP30 Protection rating
- C8 socket with CEI320 C7 cable (2 poles double insulation) mains input
- ON/OFF control toggle switch
- 3000VAC between input and output dielectric strength
Applications
Test & Measurement, Industrial, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
10V
Output Current Min
20A
Power Rating
300W
Supply Voltage Max
253VAC
Product Range
ALF Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
15V
Output Current Max
25A
Supply Voltage Min
190VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Alternatives for ALF1225
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5