Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €735.770 |
Product Information
Product Overview
ALR3206D is a dual DC programmable power supply with graphic LCD 128 x 64 pixels and white backlight visualization. This vertical and compact box has front panel with sensitive keypad, rear panel with handle and cord storage area, metallic case with epoxy finish. It is a lightweight power supply with built-in handle and cord storage area. It gives protection against overcurrent on main input by internal fuses and protection against overtemperature by fan and thermal circuit-breaker. It is class I, enhanced safety between mains input and outputs. Complies with EN 61010-1, CAT II safety standards.
- 4 digits and parameters on graphic LCD with sensitive keypad
- Input voltage range from 207V to 253V
- Power consumption of 390W (nominal) and 475W (max)
- Automatic constant voltage and current operation
- Operating temperature range from +5°C to +40°C
- Efficiency is greater than 81% of the maximum power
- USB and RS485 standard interfaces
- Series, parallel, tracking auto mode coupling
- Square, positive and negative ramp, rise or fall time functions
- Configuration & stand-by locking, LabVIEW drivers and executable provided
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
390W
253V
ALR Series
No SVHC (17-Jan-2023)
2 Output
32V
6A
207V
2 Years
EU, UK
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate