Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €95.000 |
Price for:Each
Minimum: 1
Multiple: 1
€95.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoRSETHER
Order Code3267170
No. of Ethernet Ports1Ports
No. of Serial Communication Ports3 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, Terminal Block x 2
Device Server MountingDIN Rail / Wall
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail / Wall
SVHC
No SVHC (07-Jul-2017)
No. of Serial Communication Ports
3 Port
Port Types
RJ45 x 1, Terminal Block x 2
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5