Print Page
GE2521
Oscilloscope Probe, Passive, 250 MHz, 600 V, 1:1, 10:1, All Makes & Models of Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for GE2521
1 Product Found
Product Overview
The GE2521 is an Oscilloscope Probe with 10MΩ input impedance and 250MHz (-3dB) bandwidth. This GE series is a high quality, easy to use family of 5mm passive voltage oscilloscope probe in stylish, slim-line bodies. The series features superior input impedances for enhanced measurement performance when compared to other oscilloscope probes.
- High impedance input
- Snap-locking sprung hook
- Easily replaceable tip
- Large accessory set
- Meets IEC 61010-031
Applications
Test & Measurement
Contents
Oscilloscope probe, Adjusting tool, BNC Adapter, Ground lead, Spring hook and Spare tip.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
250MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115