Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoAFC400D
Order Code626272
Product RangeElectrolube - AFC
Also Known AsGTIN UPC EAN: 5028356100033
Technical Datasheet
376 In Stock
144 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €10.090 |
Price for:Each
Minimum: 1
Multiple: 1
€10.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoAFC400D
Order Code626272
Product RangeElectrolube - AFC
Also Known AsGTIN UPC EAN: 5028356100033
Technical Datasheet
Cleaner TypeGeneral Purpose
Dispensing MethodAerosol
Volume400ml
Product RangeElectrolube - AFC
Product Overview
A very efficient anti-static foaming cleanser for surfaces prone to static dust attraction which has been specially developed for use on plastics, metal, glass and synthetic surfaces. This product is free of CFC solvents and propellants. AFC is available in 200 and 400ml 100% Ozone Friendly aerosols.
- Protects against static build-up
- Safe on all plastics
- Non-flammable
- Apply and wipe with Anti-Static Cloths (AAC)
Technical Specifications
Cleaner Type
General Purpose
Volume
400ml
Dispensing Method
Aerosol
Product Range
Electrolube - AFC
Technical Docs (2)
Alternatives for AFC400D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
UN Hazard Code:1950