Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoAPL400H
Order Code3026838
Also Known AsEAPL400H, GTIN UPC EAN: 5028356100231
Technical Datasheet
676 In Stock
216 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €20.590 |
Price for:Each
Minimum: 1
Multiple: 1
€20.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoAPL400H
Order Code3026838
Also Known AsEAPL400H, GTIN UPC EAN: 5028356100231
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronics
Dispensing MethodAerosol
Coating ColourTransparent
Volume400ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
APL400H is a APL Acrylic Protective Laquer which is a flexible, fast-drying transparent acrylic conformal coating used for the protection of electronic circuitry. It has been formulated for professional use only and meets the requirements of a variety of international standards.
- Supplied as 400ml aerosol
- Excellent clarity, ideal for LED applications
- Offers excellent adhesion to all substrates
- Good temperature range and dielectric properties
- May be soldered through UV trace to aid inspection
- May be removed with solvents such as Ultrasolve (ULS)
- Cost-effective - allows efficient application
- Fast touch-dry time
- Meets MIL-1-46058C & meets IPC-CC-830
- 36 months of shelf life
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
400ml
Product Range
-
Coating Applications
Electronics
Coating Colour
Transparent
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for APL400H
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
UN Hazard Code:1950