Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoBLV15ML
Order Code521759
Product RangeBLV
Also Known AsEBLV15ML
Technical Datasheet
204 In Stock
360 more incoming. You can reserve stock now
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €9.820 |
Price for:Each
Minimum: 1
Multiple: 1
€9.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoBLV15ML
Order Code521759
Product RangeBLV
Also Known AsEBLV15ML
Technical Datasheet
Sealant Type-
Sealant ApplicationsIndustrial, Mechanical
Dispensing MethodBottle
Sealant ColourGreen
Volume0.015l
Weight-
Product RangeBLV
Product Overview
BLV15ML is a Bloc'lube tamper-evident seal. It is a one-part, air-drying, tamper-evident seal for screws, nuts, tunable items and other "factory fixed" components where evidence of unauthorised access is required. It is ideal for application onto rotary controls to ensure that settings do not move under vibration loads etc. It offers good anti-fungal properties and resists mould growth.
- 15ml bottle with brush (green)
- Seal for potentiometers etc
- Supplied with integral brush for easy application
- 48 months shelf life
- Provides good anti-fungal properties; resistant to mould growth
- 3.3°C flash point
- Temperature range from -50°C to +135°C
- 0.98g/ml density
Technical Specifications
Sealant Type
-
Dispensing Method
Bottle
Volume
0.015l
Product Range
BLV
Sealant Applications
Industrial, Mechanical
Sealant Colour
Green
Weight
-
Technical Docs (3)
Alternatives for BLV15ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:1263