Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoEADP400.
Order Code2831663
Product RangeEADP
Your Part Number
Technical Datasheet
79 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.100 |
Price for:Each
Minimum: 1
Multiple: 1
€31.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoEADP400.
Order Code2831663
Product RangeEADP
Technical Datasheet
Product RangeEADP
Dispensing MethodAerosol
Volume400ml
Weight-
SVHCTo Be Advised
Technical Specifications
Product Range
EADP
Volume
400ml
SVHC
To Be Advised
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:29039980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59
UN Hazard Code:1950