Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoECSP400D
Order Code521735
Product RangeElectrolube - ECSP
Also Known AsEECSP400D, GTIN UPC EAN: 5028356100279
Technical Datasheet
494 In Stock
156 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €20.400 |
Price for:Each
Minimum: 1
Multiple: 1
€20.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoECSP400D
Order Code521735
Product RangeElectrolube - ECSP
Also Known AsEECSP400D, GTIN UPC EAN: 5028356100279
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsComputers, Electrical
Dispensing MethodCan
Volume400ml
Weight-
Product RangeElectrolube - ECSP
SVHCTo Be Advised
Product Overview
Super fast evaporating solvent for cleaning and degreasing applications. Removes flux, grease, oil and other common contaminants leaving a residue-free finish. Test small area before use on plastics.
- Very fast evaporating cleaning solvent
- Removes grease, dirt and most fluxes
- Completely residue-free
- Highly flammable - not to be used on live equipment
- 400ml
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Computers, Electrical
Volume
400ml
Product Range
Electrolube - ECSP
Technical Docs (2)
Alternatives for ECSP400D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34025010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042184
UN Hazard Code:1950