Product Information
Product Overview
HFAC is an acrylic conformal coating for a more environmentally and operator friendly process. As with other acrylic conformal coatings it is a fast drying coating which is durable and can be used in a wide variety of applications for electronics protection. It is an especially high performance coating, well suited to automotive electronics, aerospace or military applications where high levels of protection are required from a range of corrosive elements. HFAC has excellent electrical properties, and will adhere to a wide range of substrates. Its optically clear finish makes it a good choice for LED coating, maintaining clarity even after prolonged exposure to UV light.
- High performance coating
- Excellent electrical properties
- Optical clarity for LED applications
- Good adhesion to a wide range of materails
- Mould resistant
- Easily reworked if required
- UV trace
- RoHS-2 Compliant
- IPC-CC-830: Meets requirements
- UL94V-0
Technical Specifications
Conformal
Aerosol
200ml
-
Aerospace, Automotive, Defence, Electrical, Electronic Equipment
Transparent
-
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate