Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoFLU01L
Order Code298189
Product RangeElectrolube - FLU
Also Known AsEFLU01L, GTIN UPC EAN: 5028356100576
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €34.670 |
Price for:Each
Minimum: 1
Multiple: 1
€34.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoFLU01L
Order Code298189
Product RangeElectrolube - FLU
Also Known AsEFLU01L, GTIN UPC EAN: 5028356100576
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsPCBs
Dispensing MethodTub
Volume1l
Weight-
Product RangeElectrolube - FLU
SVHCTo Be Advised
Product Overview
FLU01L is a 1L bulk fluxclene flux cleaning solvent. It is a fast-drying solvent flux remover specially formulated for the quick and efficient removal of flux residues after soldering. It can replace ozone depleting solvents such as CFC 113 and exhibits rapid cleaning and fast evaporation rates. The cleaning power of FLU exceeds that of traditional CFC based solvents, easily giving MIL-STD cleanliness.
- Fast drying solvent cleaner for efficient removal of flux residues after soldering
- Leaves a perfectly clean, dry surface
- Harmless to most plastics, rubbers and elastomers
- 72 Months shelf life
Notes
Note: Test small area before use on plastics.
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Tub
Weight
-
SVHC
To Be Advised
Cleaner Applications
PCBs
Volume
1l
Product Range
Electrolube - FLU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94
UN Hazard Code:1993