Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoFSC400
Order Code1616570
Also Known AsGTIN UPC EAN: 5028356102761 , EFSC400
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoFSC400
Order Code1616570
Also Known AsGTIN UPC EAN: 5028356102761 , EFSC400
Technical Datasheet
Coating TypeConformal
Coating ApplicationsPCBs
Dispensing MethodCan
Coating ColourTransparent
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for FSC400
2 Products Found
Product Overview
FSC is fast drying and is designed to protect printed circuit boards, particularly those exposed to high humidity environments. Based on a high quality silicone resin, FSC exhibits excellent adhesion to a wide variety of substrates and operates within a wide temperature range.
- Solvent removable, modified silicone conformal coating
- May be removed with solvents such as Ultrasolve (ULS)
- High level of protection offered in humid environments
- May be soldered through for rework
- Very high surface insulation resistance
- Wide operating temperature range
- Meets the requirements of MIL-I-46058-C and IPC-CC-830
Applications
Consumer Electronics
Warnings
FSC needs to be diluted with the appropriate thinners (DCT) before spraying.
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
400ml
Product Range
-
Coating Applications
PCBs
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
UN Hazard Code:1950