Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHTCP20S
Order Code634920
Also Known AsGTIN UPC EAN: 5028356103591 , EHTCP20S
Technical Datasheet
387 In Stock
180 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €35.460 |
Price for:Each
Minimum: 1
Multiple: 1
€35.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTCP20S
Order Code634920
Also Known AsGTIN UPC EAN: 5028356103591 , EHTCP20S
Technical Datasheet
Dispensing MethodSyringe
Volume20ml
Weight60g
Product Range-
SVHCTo Be Advised
Product Overview
HTCP20S is a HTCP non-silicone heat transfer compound plus. This is a ‘Plus’ version of Electrolube’s successful HTC which provides the ultimate in thermal conductivity together with the advantage of using non-silicone base oil. The exceptional properties obtained from HTCP are due to the novel use of various metal oxide (ceramic) powders. These materials are electrically insulative to ensure that leakage currents can not be formed if the paste should come into contact with other parts of the assembly. As with all thermal interface materials, it is always encourage stringent testing before selecting a material for your application.
- 20ml syringe
- Excellent non-creep characteristics
- Very high thermal conductivity of 2.50W/m.K
- Wide operating temperature range from -50°C to +130°C
- Low evaporation weight loss
- White colour enabled treated parts to be easily identified
- Low in toxicity
Technical Specifications
Dispensing Method
Syringe
Weight
60g
SVHC
To Be Advised
Volume
20ml
Product Range
-
Technical Docs (3)
Alternatives for HTCP20S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
UN Hazard Code:3082