Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoIPA100
Order Code2492010
Also Known AsEIPA100
Technical Datasheet
217 In Stock
3 more incoming. You can reserve stock now
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.850 |
Price for:Each
Minimum: 1
Multiple: 1
€25.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoIPA100
Order Code2492010
Also Known AsEIPA100
Technical Datasheet
Wipe MaterialPolyviscous
Wipe Width140mm
Wipe Length190mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
IPA is a cleaning solvent which is internationally approved to standards required by the major electronics manufacturers. The product is designed for use where the application of CFC based solvents is undesirable. IPA will clean thoroughly all electronic equipment and is safe to use on most plastics. IPA is 100% Ozone Friendly.
- Efficient general purpose electronic cleaning solvent
- Removes contamination from PCBs
- Excellent plastics compatibility
- Economic in use
Applications
Maintenance & Repair
Technical Specifications
Wipe Material
Polyviscous
Wipe Length
190mm
SVHC
No SVHC (19-Jan-2021)
Wipe Width
140mm
Product Range
-
Technical Docs (2)
Alternatives for IPA100
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:56031110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
UN Hazard Code:3175