Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoLFFR400DB
Order Code1098276
Also Known AsELFFR400DB
Technical Datasheet
15 In Stock
468 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €20.590 |
Price for:Each
Minimum: 1
Multiple: 1
€20.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoLFFR400DB
Order Code1098276
Also Known AsELFFR400DB
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsGeneral Purpose
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
LFFR is a fast-drying solvent cleaner specially formulated for the quick and efficient removal of lead free flux residues. LFFR will remove R, RA, RMA and No Clean flux residues associated with both lead-free and tin/lead soldering products.
- Fast drying solvent cleaner
- For quick removal of lead free flux residues, grease and oils
- Leaves a clean, dry surface
- Harmless to most plastics, rubbers and elastomers
Applications
Consumer Electronics
Warnings
Flammable solvent so do not spray onto live electrical equipment or other sources of ignition.
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (19-Jan-2021)
Cleaner Applications
General Purpose
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
UN Hazard Code:1950