Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoPCM250
Order Code1961584
Also Known AsEPCM250ML
Technical Datasheet
621 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.460 |
Price for:Each
Minimum: 1
Multiple: 1
€24.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoPCM250
Order Code1961584
Also Known AsEPCM250ML
Technical Datasheet
Coating TypeConformal
Coating ApplicationsSoldering
Dispensing MethodBottle
Coating Colour-
Volume250ml
Weight-
Product Range-
Product Overview
PCM is a flexible, solvent resistant latex for masking components, connectors and other items during a conformal coating process. PCM ensures that sensitive items and areas requiring further processing are not coated. It is particularly suitable for protecting areas from ingress of conformal coating, e.g. pin connectors, adjustable pots, IC sockets etc. It is also suitable as a spot mask for wave soldering applications. The high film strength of PCM means that it can be peeled by hand without breaking or leaving residues.
- Flexible latex for masking components
- Manual removal, leaving no residue
- Solvent resistant and does not contaminate conformal coatings
- Dries at room temperature
- High film strength, does not break easily
- Can be accurately applied using automated dispensing machines
Applications
Maintenance & Repair
Technical Specifications
Coating Type
Conformal
Dispensing Method
Bottle
Volume
250ml
Product Range
-
Coating Applications
Soldering
Coating Colour
-
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345