Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoRRR250
Order Code1841557
Also Known AsERRR250, GTIN UPC EAN: 5028356101924
Technical Datasheet
215 In Stock
228 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.080 |
Price for:Each
Minimum: 1
Multiple: 1
€16.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoRRR250
Order Code1841557
Also Known AsERRR250, GTIN UPC EAN: 5028356101924
Technical Datasheet
Cleaner TypeCoating Remover
Cleaner ApplicationsPrinters
Dispensing MethodSpray Bottle
Volume250ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Rubber Roller Restorer has been specially developed to restore texture to rubber grip rollers by removing hardened deposits. Designed for use on printers, fax machines and photocopiers
- Restores textures to rubber rollers in office equipment
- Prolongs the lifetime of rubber rollers, preventing costly replacement
- Supplied in pump spray
- Leaves no residue
Technical Specifications
Cleaner Type
Coating Remover
Dispensing Method
Spray Bottle
Weight
-
SVHC
To Be Advised
Cleaner Applications
Printers
Volume
250ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249