Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoSCP03B
Order Code725614
Also Known AsESCP03B, GTIN UPC EAN: 5028356104116
Technical Datasheet
102 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €28.720 |
Price for:Each
Minimum: 1
Multiple: 1
€28.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSCP03B
Order Code725614
Also Known AsESCP03B, GTIN UPC EAN: 5028356104116
Technical Datasheet
Coating TypeConductive
Coating ApplicationsCeramics, Glass, Metals, Paper, Plastics, Textiles, Wood
Dispensing MethodBottle
Coating ColourGrey
Volume-
Weight3g
Product Range-
SVHCTo Be Advised
Product Overview
Silver Conductive Paint, SCP, provides a thin, smooth, adherent, flexible film of high electrical conductivity on a wide range of substrates, including plastics, paper, wood, textiles, glass, ceramics and metals. It can be applied by brushing, spraying, dipping, or a pencil and will dry at room temperature.
- Highly conductive silver loaded paint
- Ideal for track repair and pinpoint shielding
- Excellent adhesion to most substrates
Technical Specifications
Coating Type
Conductive
Dispensing Method
Bottle
Volume
-
Product Range
-
Coating Applications
Ceramics, Glass, Metals, Paper, Plastics, Textiles, Wood
Coating Colour
Grey
Weight
3g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32091000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:1263