Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
56 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €125.990 |
Price for:Each
Minimum: 1
Multiple: 1
€125.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSCP26G
Order Code2895617
Technical Datasheet
Coating TypeConductive
Coating ApplicationsCeramics, Glass, Metals, Paper, Plastics, Textiles, Wood
Dispensing MethodBottle
Coating ColourGrey
Volume-
Weight26g
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Coating Type
Conductive
Dispensing Method
Bottle
Volume
-
Product Range
-
Coating Applications
Ceramics, Glass, Metals, Paper, Plastics, Textiles, Wood
Coating Colour
Grey
Weight
26g
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
UN Hazard Code:1263