Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoSWAS05L
Order Code725687
Also Known AsESWAS05L, GTIN UPC EAN: 5028356100453
Technical Datasheet
102 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.150 |
Price for:Each
Minimum: 1
Multiple: 1
€87.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSWAS05L
Order Code725687
Also Known AsESWAS05L, GTIN UPC EAN: 5028356100453
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsPCBs
Dispensing MethodBox
Volume5l
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
SWAS05L is a SWAS safe wash super ideally suited for the removal of very stubborn flux resides and no-clean fluxes, which can be extremely difficult to remove. SWAS will remove them to military cleanliness standards. It is ready to use and also contains a corrosion inhibitor for use with sensitive metals. It also has a lower odour than the other Safewash variants and is easy to rinse. SWAS is part of the Electrolube Safewash range; water-based, non-flammable, biodegradable solvent blends designed to clean to within military cleanliness standards, (ANSI-J001B/IPC TM-650).
- 5litre bulk
- Removes all types of flux residues, ideal for cleaning very stubborn deposits
- Offers enhanced cleaning performance to SWAJ for more efficient cleaning processes
- Ready to use for ultrasonic applications, no dilution required
- Non-flammable product
- 100% ozone friendly, suitable for use in standard cleaning equipment
- Blue liquid appearance
- 98°C boiling point
- 1.02g/ml density at 20°C
- 48 months shelf life
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Box
Weight
-
SVHC
To Be Advised
Cleaner Applications
PCBs
Volume
5l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34031980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.28