Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoUR5041RP250G
Order Code108786
Also Known AsEUR5041RP250G
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.130 |
Price for:Each
Minimum: 1
Multiple: 1
€26.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5041RP250G
Order Code108786
Also Known AsEUR5041RP250G
Technical Datasheet
Potting Compound TypePUR (Polyurethane) - 2 Part
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight250g
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
UR5041 is a two-part black encapsulation and potting compound formulated to perform to the highest levels. Its high toughness and resistance to tearing mean that it offers excellent physical protection to the encapsulated electronics, while it has good adhesion to most substrates. This resin system provides exceptional resistance to sea water, as well as temperature extremes of -60°C up to 125°C making it the ideal choice for marine applications such as sensor encapsulation.
- Excellent resistance to sea water
- High toughness and tear resistance
- Good adhesion to most substrates
- Properties retained at temperatures down to -60°C
- RoHS-2 Compliant
Applications
Industrial
Notes
Do not heat cure large volumes immediately.
Technical Specifications
Potting Compound Type
PUR (Polyurethane) - 2 Part
Compound Colour
Black
Weight
250g
SVHC
No SVHC (19-Jan-2021)
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156489