Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoUR5635RP250G
Order Code2476086
Also Known AsEUR5635RP250G
Technical Datasheet
177 In Stock
150 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.810 |
Price for:Each
Minimum: 1
Multiple: 1
€28.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5635RP250G
Order Code2476086
Also Known AsEUR5635RP250G
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourTransparent
Volume-
Weight250g
Product Range-
Product Overview
Superior Protection for LEDs from Electrolube
- Extremely durable,
- Low viscosity system.
- Hazy/cloudy white translucent appearance; ideal for dispersing light in LED applications.
- 1:1 by volume mix ratio; aids ease of processing.
- Does not contain IPDI; low hazard material.
- High resistance to weather/UV, acids and alkalis, water and mould growth; suitable for a range of environments
- RoHS-2 Compliant
Applications
Maintenance & Repair
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Transparent
Weight
250g
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39095090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156489