Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoC4D0806N-A
Order Code1383549
Product RangeC4 Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €89.120 |
5+ | €81.980 |
10+ | €75.740 |
25+ | €72.180 |
50+ | €68.620 |
Price for:Each
Minimum: 1
Multiple: 1
€89.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoC4D0806N-A
Order Code1383549
Product RangeC4 Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles8 Pole
Angle of Throw30°
Contact Current AC Max300mA
Contact Voltage AC Max125V
Product RangeC4 Series
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max28V
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
8 Pole
Contact Current AC Max
300mA
Product Range
C4 Series
Contact Current DC Max
500mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256